Male Square Post Tin Crimp Pin

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103

$0.15 ea

7,929 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 145358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: Y-1800-TX-R
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male Square Post Tin Crimp Pin

Specifications

  • Wire range: 22 to 28 AWG
  • Current rating: 3A AC/DC
  • Voltage rating: 250V AC/DC
  • RoHs compliant
  • Use crimp tool Jameco Part# 227491 or Jameco Part# 99443
  • Use with Single Row Housing Connector:
  • Use with Double Row Housing Connector:

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHousing
    GenderMale
    Wire Gauge (AWG)28-22
    Product TypeCrimp
    Contact PlatingTin
    Contact MaterialBrass
    Voltage Rating250 VAC/VDC
    Maximum Current Rating (A)3


    Report a problem
    Suggest a product