32.768 KHz Tunning Fork

You may also like:
JVP-325243-R JVP-325243-R
Jameco ValuePro
CY10 CY10
Jameco ValuePro
CY20 CY20
Jameco ValuePro
CY3.57 CY3.57
Jameco ValuePro
MP040/4000.000 MP040/4000.000
Jameco ValuePro
CY1.8432 CY1.8432
Jameco ValuePro
CY11.05LP CY11.05LP
Jameco ValuePro

$0.55 ea

71 In Stock
More will be available on Mar. 31

Email [email protected] for Product Availability


  • Jameco Part no.: 14584
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CY32.76
  • HTS code: 8541600080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.45
100+ $0.325
500+ $0.235
2000+ $0.205

Request a Large Quantity Quote

32.768 kHz Tuning Fork

Features:

  • Crystal oscillator
  • Frequency: 32.768 kHz
  • 10.5pF
  • 50ppm
  • 4mW maximum
  • Flexural
  • Size: 3 mm diameter x 8.3 mm


Report a problem
Suggest a product
Specification Value
PackageTuning Fork, 3 x 8.3 mm
Frequency32.768 KHz
Load Capacitance10.5 pF
Frequency Tolerance±50ppm
Frequency Stability±50ppm


Report a problem
Suggest a product