Weller Adjustable Soldering Station 5W to 40W 350°F to 850°F

You may also like:
WES51 WES51
WESD51 WESD51
FX888D-29BY/P FX888D-29BY/P
WTCPT WTCPT
LF-8800 LF-8800
LF-3200 LF-3200

$51.49 ea

122 ship on Nov. 19


  • Jameco Catalog
# of units Price
1+ $51.49
5+ $49.95
25+ $47.95

Request a Large Quantity Quote

Weller WLC100 40W Soldering Station

Features:

  • Adjustable power from 5W to 40W
  • Input/Output Voltage: 120V
  • Temperature is controlled from 350°F to 850°F
  • Lighted On/Off switch
  • Quality lightweight pencil iron
  • Size: 5.5"L x 4.5"W x 3.5"H
  • Weight: 1.9 lbs.

Includes:

Available replacement tips:



Report a problem
Suggest a product
Specification Value
Temp Max (F)850
Watts40
Temp Min (F)350
Weight (lbs)1.9


Report a problem
Suggest a product