ST Series Conical Tip For WP25 WP30 WP35 WLC100

You may also like:
ST3 ST3
MT1 MT1
44-915410 44-915410
44-915415-2075 44-915415-2075
44-915412 44-915412
44-915415 44-915415

$3.95 ea

230 ship on Nov. 19


  • Jameco Catalog
# of units Price
1+ $3.95
5+ $3.69
25+ $3.59

Request a Large Quantity Quote

Replaceable 1/32" conical soldering tip for use with WLC100, WP25, and WP35.

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip thickness: 0.012" (0.30 mm)
  • Reach: 0.75" (19.05 mm)


Report a problem
Suggest a product
Specification Value
TypeSoldering Tip
Tip ShapeConical
Tip Diameter (mm)0.8
Length (mm)19.05
For Use WithWP25, WP30, WP35, WLC100


Report a problem
Suggest a product