Mono VU Meter 10 Leds -20Db to +3Db Range

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
WSSA100 WSSA100
MK101 MK101
WSSA145 WSSA145

$18.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 147643
  • Manufacturer: Velleman
  • Manufacturer no.: K4304
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Mono VU-Meter, 10 LEDS

This VU meter comes with a 10 LED scale, adjustable input and light bar display. It also comes with two front panels for horizontal and vertical mounting.

Specifications:
  • Power supply: 10~15VDC/110~250mA.
  • Input sensitivity: Low input: 150mV~6V RMS, high input: 1.5V~60V RMS.
  • Dimensions: 113/32" x 513/32"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product