Solder Roll Kester 63/37 Organic Core 1 Pound

You may also like:
24-6337-0027 24-6337-0027
Kester
8PK-033P 8PK-033P
Jameco Benchpro
SOLDERDISPLF SOLDERDISPLF
Jameco Benchpro
24-6040-0027 24-6040-0027
Kester
83-3000-0000 83-3000-0000
Kester
83-4000-0000 83-4000-0000
Kester
209074-R 209074-R
Jameco Benchpro

$34.95 ea

32 In Stock
More Available – 3 weeks


  • Jameco Part no.: 151474
  • Manufacturer: Kester
  • Manufacturer no.: 24-6337-6403
  • HTS code: 7806000300
  • Electronics Parts Locator
# of units Price
1+ $34.95
10+ $32.95
25+ $29.95

Request a Large Quantity Quote

Kester 63/37 Organic Core Solder Roll

This Organic Solder Roll is a high-activity water-soluble core flux for soldering difficult metals, designed for easy cleaning and minimal smoke and odor.

Features

  • Composition: 63% tin, 37% lead
  • Diameter: 0.031 in.
  • Weight: 1 lb.


Report a problem
Suggest a product
Specification Value
Tin Composition63%
Lead Composition37%
Silver Compositionn/a
Copper Compositionn/a
Diameter0.031 in. (0.79 mm)
Weight1 lbs.
PackagingRoll
ProductSolder


Report a problem
Suggest a product