DC Power Jack Male 2.1mm x 5.5mm Panel Mount

You may also like:
HD2388C HD2388C
PL1351-R PL1351-R
WTJ-020-37A WTJ-020-37A
GCD014 GCD014
CS1014A-R CS1014A-R
CD021-1 CD021-1

$1.75 ea

20 ship on May. 18
2,000 ship on Jun. 18


  • Jameco Part no.: 151555
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JX16183
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.59
100+ $1.39
1000+ $1.25

Request a Large Quantity Quote

2.1mm x 5.5mm Male DC Power Jack Panel Mount Solder Terminal

Features:

  • Maximum Rating: 3A, 30V DC
  • Jack type: 2.1mm x 5.5mm male
  • Panel mount
  • Solder eyelet terminals
  • Size: 21.0mm length x 8.0mm diameter


Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationSolderable Lug
Mounting TypePanel Mount
Body OrientationStraight, Round
Current Rating3 A
Voltage Rating30 VDC


Report a problem
Suggest a product