Capacitor Ceramic Disc 0.001uF 50V ±20%

You may also like:
MY.001 MY.001
DC.001/100-Y5U DC.001/100-Y5U
DC.001/50-10 DC.001/50-10
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.047 DC.047
DC22 DC22

$0.16 ea

22,289 In Stock
More Available – 14 weeks


  • Jameco Part no.: 15190
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.001
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.001uF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.001uF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.001
    Capacitance (pF)1000
    Capacitance0.001 µF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter5 mm
    Lead Length25 mm
    Lead Pitch5 mm
    MountingThrough Hole


    Report a problem
    Suggest a product