10pF Ceramic Disc Capacitor 50V ±20%

You may also like:
DM15CD100D03 DM15CD100D03
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.15 ea

21,645 In Stock
More Available – 10 days


  • Jameco Part no.: 15333
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC10/50
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

10pF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 10pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00001
Capacitance (pF)10
Capacitance10 pF
Voltage Rating50 VDC
Tolerance20%
Body Diameter5 mm
Lead Length28 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product