Connector Socket Strip 14 Position 0.1" 2.54mm IDC Right Angle Cable Mount for Ribbon Cable
# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.35 |
100+ | $0.29 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Gender | SKT |
Number of Contacts | 14 |
Contact Material | Phosphor Bronze |
Housing Material | Polybutylene Terephthalate |
Body Orientation | Right Angle |
Type | Socket Strip |
Family | 8000 |
Number of Rows | 2 |
Maximum Contact Resistance | 30mOhm |
Maximum Current Rating | 1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Mounting | Cable Mount |
Pitch | 2.54mm |
Product Height | 15.4mm |
Product Length | 22.35mm |
Termination Method | IDT |
Product Type | Connector Headers and PCB Receptacles |