15W Encapsulated DC-to-DC Converter 5 Volts @ 3 AmpsFeatures:Input range: 9-18VDC

You may also like:
SKE10A-05 SKE10A-05
PT79SR152V PT79SR152V
SCW03A-05 SCW03A-05
SLW05C-05 SLW05C-05
SCW05B-05 SCW05B-05
SD-25B-5 SD-25B-5

$16.95 ea

48 ship on Jun. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 155716
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SKE15A-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $16.95
10+ $15.29

Request a Large Quantity Quote

15W Encapsulated DC-to-DC Converter

Output: 5 Volts @ 3 Amps

Features:
  • Input range: 9-18VDC
  • Number of pins: 5
  • Line Regulation: ±0.3%
  • Load Regulation: ±0.5%
  • Ripple and Noise: 50mVp-p
  • Short-circuit/overload protection
  • 1000VDC I/O isolation
  • Shield metal case
  • Cooling by free air convection
  • Size: 2.0"L x 2.0"W x 0.43"H

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)3
    Maximum Output Power (W)15
    FamilySKE15
    Input Voltage Range (VDC)9 to 18
    Pin_Count5
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)2
    Width (inch)1
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product