Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Bi-Color Green and Red White Diffused 3mm (T-1) 2.7mcd 13.3mcd

You may also like:
WP115WEGW WP115WEGW
LHG2062 LHG2062
GDG-5MMSURCSYGC GDG-5MMSURCSYGC
RGB LED CA-10 RGB LED CA-10
RGB-LED-CC-5-WC RGB-LED-CC-5-WC
MCDL-5T8R6G5B6C MCDL-5T8R6G5B6C
LHG3392 LHG3392

$0.39 ea

3,573 ship on Sep. 30
More Available – 13 weeks


  • Jameco Part no.: 156946
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT0362-21-D61-R
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Standard-Output LED - Red/Green (Tri-state)

Specifications

  • Emitting color: Red/Green (or yellow with both colors lit)
  • Lens description: White diffused
  • LED size: T1
  • Diameter: 0.119" (3mm)
  • LED height: 0.16"
  • Lead length: 0.87"
  • Lead spacing: 0.08"
  • Typical forward voltage: 2.1 volts
  • Typical brightness: 2.7/13.3 mcd
  • Wavelength: 700/567 nm
  • Viewing angle: 50°
  • 3-lead bi-polar LED
  • Common cathode


Report a problem
Suggest a product
Specification Value
Package3mm, T-1
ColorGreen/Red
Luminous Intensity - Iv (mcd)2.7 / 13.3
Lens TypeWhite Diffused
Viewing Angle (deg)50
Forward Voltage - Vf (Typ.)2.1
Forward Current - If (Typ.)30 mA
Wavelength567 nm, 670 nm
Height (mm)5.1
Lead Pitch0.1"
Pin Count2
LED Display TypeBi-Color


Report a problem
Suggest a product