# of units | Price |
---|---|
1+ | $6.49 |
10+ | $5.95 |
50+ | $5.49 |
100+ | $4.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.20 A |
Power Rating | 2.4 W |
Input Voltage | 120 VAC |
Input Frequency | 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm right angle |
Polarity | Center Positive |
Agency Approvals | UL, CUL |
Number of Outputs | 1 |
Height | 2.2 in. |
Width | 1.7 in. |
Depth | 1.5 in. |
Output Cord Length | 6 ft. |
Style | Wall Mount |
Family | ReliaPro |