# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.22 |
100+ | $0.10 |
500+ | $0.08 |
1000+ | $0.065 |
Specification | Value |
---|---|
Capacitance (uF) | 220 |
Voltage Rating | 25 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 8 x 11 x 3.5 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Pitch | 3.5 mm |
Height | 11 mm |
Body Diameter | 8 mm |
Capacitance | 220 µF |