1000µF 25V 20% Radial Capacitor 105C 10x17x5mm

You may also like:
R1000B35-R R1000B35-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
R10/25A R10/25A

$0.49 ea

4,186 ship on Nov. 24
More Available – 13 weeks


  • Jameco Part no.: 158298
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1000B25-R
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

1000µF 25V 20% Radial Capacitor 105C 10x17x5mm

Specifications

  • Capacitance: 1,000 uF / 1,000,000 nF / 1,000,000,000 pF
  • Voltage: 25 VDC
  • Tolerance: ±20%
  • RoHS compliant


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1000
Voltage (VDC)25
Tolerance (%)20
Size (mm)(Dia. x H x LS)10 x 17 x 5
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic


Report a problem
Suggest a product