TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $230.00 |
5+ | $209.30 |
25+ | $184.59 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 40 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal Block |
Length (inch) | 11.6 |
Width (inch) | 5 |
Height (inch) | 2.5 |
PFC Function | Yes |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC/CCC |
Maximum Input Current (A) | 12 |
Number of Outputs | 1 |
Maximum Output Power (W) | 960 |
Efficiency (%) | 88 |
Family | RSP-1000 |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 24 VDC |
Output Current (Channel 1) | 40 A |