Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Terminal Block Header 3 Position 45 Angle Screw 5mm Solder Thru-Hole 20A

You may also like:
OSTTA020161 OSTTA020161
OSTTE020161 OSTTE020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161
Price Reduced

$0.99 ea

654 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 161059
  • Manufacturer: Dinkle
  • Manufacturer no.: EK500A-03P-R
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
250+ $0.69
500+ $0.59

Request a Large Quantity Quote

Terminal Block Header 3 Position 5mm Solder Thru-Hole 20A

Specifications

  • 45° angle screw


Report a problem
Suggest a product
Specification Value
Pitch (Inches)0.197
GenderFemale
No. of Positions3
DescriptionHeader
Maximum Current Rating (A)20
Rated Voltage (V)300
Top TerminationScrew
Body Orientation45° (135°)
MountingThrough Hole
No. of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Size12-24 AWG
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Housing ColorGreen
Minimum Operating Temperature-40°C
Maximum Operating Temperature115°C
Pitch (mm)5
Product Depth13.9mm
FamilyEK
Product Height15.5mm
Product Length10mm
Figure7


Report a problem
Suggest a product