Jack Screw 0.187" Hex 4-40 x 0.275"L Chrome (1 pc.) For D-Sub Connectors

You may also like:
14-556-L15.7 14-556-L15.7
Jameco ValuePro
14-556-L18-R 14-556-L18-R
Jameco ValuePro
JS4403LW JS4403LW
Jameco ValuePro
7228-5 7228-5
Abbatron HH Smith
14-522 14-522
Jameco ValuePro
14-522LW 14-522LW
Jameco ValuePro
D20418-50 D20418-50
James Electronics
14-552-R 14-552-R
Jameco ValuePro

$0.19 ea

15,202 In Stock
More will be available on Feb. 3

Email [email protected] for Product Availability


  • Jameco Part no.: 169931
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 14-556-L11.8
  • HTS code: 7415338550
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Jack Screw 4-40 x 0.275" Thread for D-Sub Connectors (1 pc.)

Features

  • Size: 4-40
  • 0.275" Thread Length


Report a problem
Suggest a product
Specification Value
Thread Size4-40
Product TypeJackscrew
Length0.275 in.
Thickness0.187 in.
MaterialSteel


Report a problem
Suggest a product