Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Switch Push Button Standard SPST OFF Momentary (ON) Solder Terminal 125 Volt 3 Amp

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$1.49 ea

449 ship on Aug. 7
More Available – 13 weeks


  • Jameco Part no.: 174414
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-510A
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

SPST Momentary Pushbutton Switch

Features

  • Contact form: SPST
  • Switch Function: OFF-(ON) *
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.0" Total length
  • Mounting hole diameter: 0.500"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

Note: (ON) in parenthesis denotes momentary position

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating3 @ 125 VAC
Body ColorBlack
Actuator ColorRed
Termination StyleSolderable Lugs
Pins2
Length (inch)1.02
Actuator TypeRound Button
Voltage Rating (AC)125


Report a problem
Suggest a product