DC/DC Power Supply Single Output 5 Volt 5A 25W 5-Pin

You may also like:
SD-50A-5 SD-50A-5
EC3A24 EC3A24
EC3SAW-24S05P EC3SAW-24S05P
EC8AW-24S05 EC8AW-24S05
EC4SAW-48S05N EC4SAW-48S05N
CQB50W12-72S05 CQB50W12-72S05
CHB75-12S05 CHB75-12S05

$21.90 ea

8 ship on Apr. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 175662
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-25A-5
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $21.90
10+ $19.90
20+ $16.49

Request a Large Quantity Quote

25W ENCLOSED DC/DC CONVERTER

5 Volts @ 5 Amps


Features:
  • Input Voltage Range: 9V-18V
  • Built-in EMI filter, low ripple noise
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage
  • Number of terminal pins: 5
  • Ripple & Noise: 100mVp-p
  • Size: 3.9"L x 3.8"W x 1.4"H
  • 1-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)n/a
Output Current5 A
Input Voltage Range9.2 VDC to 18 VDC
Maximum Input Current3.2 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Size (L" x W" x H")3.9 x 3.8 x 1.4
Agency ApprovalsCE, EN, EAC
Power Rating25 W
FamilySD-25
Product TypeDC to DC Power Supply
Efficiency71%
Input Voltage12 VDC
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Pins5
Product Length3.9 in.
Width3.8 in.
Height1.4 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product