Optocoupler NPN Out 1 Channel 5000Vrms 30V DIP-6

You may also like:
4N25 4N25
Major Brands
MOC5009 MOC5009
Motorola
4N35 4N35
Major Brands
LTV-847 LTV-847
Lite-On Electronics
6N138 6N138
Major Brands
PS2501-4 PS2501-4
Major Brands

$0.59 ea

171 In Stock
More Available – 5 weeks


  • Jameco Part no.: 18825
  • Manufacturer: Major Brands
  • Manufacturer no.: H11AA1
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Optocoupler AC Input 1 Channel Trans w/ Base DC Output 6-Pin Black

Specifications

The H11AAX series consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized - File #E90700
  • VDE approved - File #E94766 (ordering option '300')

    Applications

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-6
    Number of Channels1
    Minimum Isolation Voltage5000 Vrms
    Output TypeNPN
    Detector Maximum Collector Voltage30 V
    Detector Maximum Collector Current50 mA
    Power Dissipation150 mW
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Current100 mA
    Typical Rise Time3 us
    Typical Fall Time5 us


    Report a problem
    Suggest a product