VOLTAGE LEVEL SHIFTER SOIC-16

You may also like:
MC10125P MC10125P
Major Brands
MC10124P MC10124P
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1924109
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14504BDG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
30+ $0.94
150+ $0.84
750+ $0.76

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Level shifter

This is a hex non-inverting level shifter using CMOS technology. The level shifter will shift a TTL signal to CMOS logic levels for any CMOS supply voltage between 5 and 15 V. A control input also allows interface from CMOS to CMOS at one logic level to another logic level: Either up of down level translating is accomplished by selection of proper supply levels Vdd and Vcc. The Vcc level sets the input signal levels while Vdd selects the output voltage levels.

Features

  • No. of inputs: 1
  • Output current: 8.8 mA
  • Supply voltage range: 3V to 18V
  • Pins: 16



    Report a problem
    Suggest a product
  • Specification Value
    PackageSOIC
    FamilyMC14504
    Logic Family4000
    Logic FunctionVoltage Level Shifter
    Fabrication TechnologyCMOS
    TranslationCMOS/TTL to CMOS
    Maximum Quiescent Current5mA
    Maximum High Level Output Current-4.2mA(Min)
    Maximum Low Level Output Current4.2mA(Min)
    Maximum Propagation Delay Time[email protected]@15V
    Minimum Input Voltage3V
    Input Voltage3.3V, 5V, 9V, 12V, 15V
    Maximum Input Voltage18V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingRail
    Pins16
    Width4mm (Max)
    Height1.5mm (Max)
    Product Length10mm (Max)
    Product TypeLevel Translator


    Report a problem
    Suggest a product