Capacitor Ceramic Disc 33pf 100V +80% to -20%

You may also like:
DC.001 DC.001
Jameco ValuePro
DC.0047 DC.0047
Jameco ValuePro
DC.01 DC.01
Jameco ValuePro
DC.022 DC.022
Jameco ValuePro
CC 473M50V CC 473M50V
Jameco ValuePro
DC.1/50-7 DC.1/50-7
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 1947010
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: DC33TR
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

33pF 100V +80% to -20% Ceramic Disc Capacitor

Features

  • Capacitance: 33pF
  • Tolerance: +80% to -20%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,500)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product