# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.08 |
500+ | $0.06 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.000047 |
Capacitance (pF) | 47 |
Capacitance | 47 pF |
Voltage Rating | 500 VDC |
Tolerance | 5% |
Body Diameter | 6mm |
Lead Length | 28mm |
Lead Pitch | 6mm |
Mounting | Through Hole |