Capacitor Ceramic Disc 0.0022µF 25V ±20%

You may also like:
DC.0022/50 DC.0022/50
James Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.49 ea

1,029 In Stock
More Available – 5 weeks


  • Jameco Part no.: 1947327
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.0022TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

0.0022µF 25V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.0022µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0022
    Capacitance (pF)2200
    Capacitance0.0022 µF
    Voltage Rating25 VDC
    Tolerance20%
    Body Diameter4 mm
    Lead Length26 mm
    Lead Pitch5 mm
    MountingThrough Hole


    Report a problem
    Suggest a product