Round SPST OFF-ON Keylock Switch

You may also like:
IG-406-2001,2007,2024 IG-406-2001,2007,2024
S126-2 S126-2
H10113-2F-205NQ H10113-2F-205NQ
2SWK231AL101 2SWK231AL101
SK14DG13 SK14DG13

$5.95 ea

949 ship on Dec. 16
4,600 ship on Feb. 7


  • Jameco Part no.: 196649
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IG-406D-2341
  • Jameco Catalog
# of units Price
1+ $5.95
10+ $5.39
100+ $4.79
500+ $3.79
1000+ $3.49

Request a Large Quantity Quote

Round SPST OFF-ON Keylock Switch

Specifications

  • Manufacturer:Jameco ValuePro
  • Manufacture#: IG-406D-2341
  • Voltage/Current: 125VAC/4A, 250VAC/2A
  • 2-Position key removal, marked 2341, SPST
  • Number of Flats: 2
  • Diameter x Length: 0.66" x 1.46"
  • Terminal: 0.25" quick connect/disconnect
  • Does not comply with ISO 8846 or SAE J1171 ignition protection standard
  • All keys are keyed alike

Compatible Products



Report a problem
Suggest a product
Specification Value
Removal Position2
Contact FormSPST
No. of Flats2
Size (Diameter x Depth) (inch).66 x 1.46
Terminal Type0.25" Quick Connect
Contact Rating[email protected]


Report a problem
Suggest a product