Excel Cell Electronics ERFRA110-60Z

You may also like:
ERFRA050-60Z ERFRA050-60Z
Excel Cell Electronics
ERFRA160-60Z ERFRA160-60Z
Excel Cell Electronics
RUEF300 RUEF300
Advanced Micro Devices
RXEF020 RXEF020
Advanced Micro Devices
TR600-160LF-0.130 TR600-160LF-0.130
Raychem/TYCO Electronics
RXEF250 RXEF250
Advanced Micro Devices

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 199912
  • Manufacturer: Excel Cell Electronics
  • Manufacturer no.: ERFRA110-60Z
  • HTS code: 8536100040
  • Web Exclusive
# of units Price
1+ $0.35
10+ $0.29

Request a Large Quantity Quote

Fuse Resettable 1.10A 60VDC

Specifications

  • Radial Leaded, lower hold current, solid state
  • Operation current 100mA~3.75A
  • Maximum Voltage 60V
  • Temperature range: -40°C to +85°C
  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirement

    Applications

  • Ideal for low voltage power supply with a load to be protected
  • Computers and peripherals
  • Security and fire alarm system
  • General electronics
  • Loud speakers
  • Automotive applications
  • Power transformers

    Report a problem
    Suggest a product
  • Specification Value
    Current Rating40 A
    Voltage Rating60 VDC
    IHOLD (A)1.10
    ITRIP (A)2.20
    Initial Resistance Ohms @ 23°C MIN0.15
    Initial Resistance Ohms @ 23°C MAX0.38
    Mounting FeatureThrough Hole
    Terminal PlacementRadial
    Number of Terminals2


    Report a problem
    Suggest a product