Photocell 100mW 150Vpack 80Kohm Max Light 5Mohm Min Dark

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5003 CDS004-5003
CDS004-5001 CDS004-5001
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203

$1.15 ea

693 ship on Jun. 17


  • Jameco Part no.: 202411
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS001-8006
  • Web Exclusive
# of units Price
1+ $1.15
10+ $0.99
100+ $0.89
500+ $0.79

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 5MΩ
  • Resistance (Light): 80kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Allowable Power Disipation at 25C (mW)100
    Applied Voltage Peak at 25C (Volts)150
    Cell Resistance Max (K ohms)500
    Cell Resistance Min (K ohms)80
    Height (inches)0.17
    Lead Length (inch)1.02
    Lead Spacing (inch)0.13
    Width (inches)0.2


    Report a problem
    Suggest a product