Photocell CdS 12-58K Ohm at 10lux 1M at 0lux 400mW 350V

You may also like:
CDS001-8001 CDS001-8001
CDS001-8003 CDS001-8003
CDS004-5001 CDS004-5001
CDS002-9008 CDS002-9008
CDS002-9004 CDS002-9004
CDS002-9203 CDS002-9203

$1.79 ea

645 In Stock
900 ship on Jul. 23


  • Jameco Part no.: 202454
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CDS004-5003
  • HTS code: 8541407080
  • Electronics Parts Locator
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19

Request a Large Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 350VDC
  • Maximum allowable power dissipation @ 25°C: 400mW
  • Resistance (Dark): 1MΩ
  • Resistance (Light): 12kΩ
  • Lead length: 1.44"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)12 to 58
    Cell Resistance @ 0 Lux/10sec. (K ohms)1000
    Power Dissipation400 mW
    Maximum Input Voltage350 VDC
    Peak Spectral Response (nm)570
    Typical Rise Time55
    Typical Fall Time25
    Height0.37 in.
    Width0.43 in.
    Lead Pitch1.44 mm, 0.3 in.


    Report a problem
    Suggest a product