Prototype Builder 4.6" X4.3" PCB Pre Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

You may also like:
22-516 22-516
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
PCB-586-R PCB-586-R

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 206579
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-578-R
  • HTS code: 8542390000
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
25+ $3.29

Request a Large Quantity Quote

General-Purpose Prototyping Board

Prototyping boards with punched holes are convenient, economical tools for assembling circuit components as well as cost-effective alternatives to custom designs.

Features:
  • Board Thickness: 0.062"
  • Hole Spacing: 0.10"
  • Pad size: 0.08"
  • PCB Material: Epoxy Glass
  • Size (W" x L"): 4.60 x 4.30
  • Circuit Pattern: Power/Ground perimeter bus with pad per hole
  • Hole Pads: Single-sided
  • Number of Holes x Diagonal: 1684 x 0.042"
  • Power/Ground Buses: 5
  • Number of Mounting Holes x Diameter: 4 x 0.140"
  • Weight: 0.07 lbs. (1.12 oz.)
  • Fits Enclosure: 208911


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Centers (in.)0.1
No. Of Holes1684
Size L x W (ins.)4.3 x 4.6
Hole Diameter (ins.)0.042
Thickness (in.)0.0625
No. of Mounting Holes x Dia. (in.)4 x 0.140
SidesSingle
Circuit PatternPower/Ground Perimeter Bus w/ Pad Per Hole
Power / Ground Busses5


Report a problem
Suggest a product