Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Thermistor NTC K +/-10% 5000 Ohm

You may also like:
NTC-103-R NTC-103-R
NTCLE100E3472HB0 NTCLE100E3472HB0
B57235S509M B57235S509M
B57238S220M51 B57238S220M51
NTCLE203E3103HB0 NTCLE203E3103HB0
B57861S102J40 B57861S102J40

$0.39 ea

388 ship on Dec. 2
More Available – 13 weeks


  • Jameco Part no.: 207441
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: NTC-502-R
  • HTS code: 8536100040
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Ensure precise changes in electrical resistance with Jameco's large stock of Thermistor Specifications. Besides a variety of thermistors, we also carry fun, interactive thermistor projects like the NTC Thermistor Super Combo with Arduino Uno. This for anyone who wants to learn about important sensors like solar cells, photoresistors, thermistors, hall-effect devices, and magnet switches with the Electronic Sensor Circuits & Projects series by Forrest Mims III.

Negative Temperature Coefficient (NTC) Thermistor

Maximum Allowable Power @ 250°C: 0.55W

Features:
  • Resistance @ 25°C: 5kΩ (Allowable difference of 10%)
  • B constant (25/50°C > 10%): 3900
  • Temperature coefficient @ 25°C: -4.4%/°C
  • Thermal dissipation factor @ 250°C: 6.5mW/°C

    Applications:
  • Temperature measurement
  • Temperature control
  • Temperature compensation
  • Power supply fan control
  • PCB temperature monitoring

    For more about Transistors, click here.


    Report a problem
    Suggest a product
  • Specification Value
    Product TypeNTC
    Resistance (Ohms) @ 25C5000
    Tolerance±10%
    B Parameter3935 K
    Power Rating550 mW
    Package / CaseRadial
    Body Diameter (mm)4.5
    Current Ratingn/a
    Thermal Dissipation Factor @ 250°C (max)6.5mW/°C
    Temperature Coefficient @ 25°C (%/°C)-1.6


    Report a problem
    Suggest a product