Terminal Block Header 2 Position Top Screw 3.5mm Straight Thru-Hole 10A

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
MKDS-1/7-3.81 MKDS-1/7-3.81
Phoenix Contact

$0.55 ea

1,629 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2094506
  • Manufacturer: On Shore Technology
  • Manufacturer no.: OSTTE020161
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.35
100+ $0.29
250+ $0.22
500+ $0.19

Request a Large Quantity Quote

3.5mm Series Terminal Block

  • Number of poles: 2
  • Voltage rating: 125V / 125V
  • Current rating: 10A / 10A
  • Wire range: 16-26 / 16-26 AWG
  • Torque: 1.7 Lb-In / 4 Kgf-cm
  • Screw: M2
  • Wire strip length: 5-6mm
  • Withstanding voltage: 1.25KV / 1.25KV
  • Operating temperature: -30°C to +105°C
  • Soldering temperature: 250°C ±10°C / 5 sec
  • Safety approval: UL / CSA

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.138 in., 3.5 mm
    GenderFemale
    Number of Positions2
    DescriptionHeader
    Current Rating10 A
    Voltage Rating125 VAC
    Top TerminationScrew, Leaf Spring, Wire Guard
    Body OrientationStraight
    MountingThrough Hole
    Number of Rows1
    Contact PlatingTin/Zinc
    Bottom TerminationPC Pins
    Wire Gauge (AWG)16-26
    Contact MaterialBrass/Steel
    Housing MaterialThermoplastic
    Housing ColorBlue
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature105°C
    Depth7 mm
    FamilyOSTTE
    Height8.4 mm
    Length8 mm
    Figure1


    Report a problem
    Suggest a product