Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Magnet Wire 20 AWG 81 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
18MAG 18MAG
30PE 30PE
24MAG 24MAG
28MAG 28MAG
26MAG 26MAG
22MAG 22MAG
16MAG 16MAG

$7.95 ea

20 ship on May. 29
45 ship on Jun. 12


  • Jameco Part no.: 2098398
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 20MAG
  • Electronics Parts Locator
# of units Price
1+ $7.95
5+ $7.29
25+ $6.49

Request a Large Quantity Quote

20 AWG Plain Enamel Magnet Wire - 1/4 Lb. (81 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 81 feet
  • 20 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0334"
  • Solderable @ 806°F (430°C)
  • Temperature Range: -22 to 266°F (-30 to 130°C)
  • Approvals: MIL JW-1177/9, MW 28-C, Class 130

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)20
    Conductors1
    Nominal O.D. (ins.)0.0334
    Length (feet)81
    Conductor StrandSolid
    ColorRed Enamel
    Insulation TypeNylon
    PackageReel


    Report a problem
    Suggest a product