AC to AC Wall Adapter Transformer 24 Volt @ 1500mA Black Straight 2.1mm Female Plug

You may also like:
GPU572402000WA00 GPU572402000WA00
Jameco Reliapro
ADU160100Z5401 ADU160100Z5401
Jameco Reliapro
ACU120050RS0940 ACU120050RS0940
Jameco Reliapro
ACU120100 ACU120100
Jameco Reliapro
ADU2401000D5530 ADU2401000D5530
Jameco Reliapro
ADU2400500E9150 ADU2400500E9150
Jameco Reliapro
ADU180100RZ8441 ADU180100RZ8441
Jameco Reliapro

$13.95 ea

18 In Stock
180 ship on Feb. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100195
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GPU572401500WA00
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request a Large Quantity Quote

24VAC, 1500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 24VAC @ 1500mA
  • Size: 3.3"H x 2.6"W x 2.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.7 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage24 VAC
Output Current1.50 A
Power Rating36 VA
FamilyReliaPro
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
PolarityN/A
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Length3.3 in.
Width2.6 in.
Height2.3 in.
ColorBlack
Weight1.7 lbs.
Number of Outputs1


Report a problem
Suggest a product