AC to DC Power Supply Open Frame Dual Output +15 Volt -15 Volt 1 Amp 1 Amp 24 Watt

You may also like:
PS-65-24 PS-65-24
LPS-100-24 LPS-100-24
PPS-200-24 PPS-200-24
PS-25-24 PS-25-24
PS-65-15 PS-65-15
LPP-150-24 LPP-150-24

$11.95 ea

123 ship on Sep. 24
162 ship on Oct. 1


  • Jameco Part no.: 2100857
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PD-2515
# of units Price
1+ $11.95
10+ $11.49

Request a Large Quantity Quote

25W Open-Frame AC-to-DC Switching Dual Output Power Supply

Channel 1: 15 Volts @ 1 Amp
Channel 2: -15 Volts @ 1 Amp

Features:
  • Input: 85-264VAC @ 47-63Hz
  • Size: 4.2"L x 2.4"W x 1.1"H
  • Ripple and Noise: 50mVp-p
  • Load Regulation: ±3.0%
  • Line Regulation: ±0.5%
  • Universal AC input/full range
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: EN/TUV/UL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)1
    Maximum Output Power (W)24
    FamilyPD-25
    Additional Output Voltages (VDC)-15
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.65
    Output Connector TypeMolex 41791-04
    Number of Outputs2
    Product TypeAC to DC Power Supply
    Agency ApprovalsEN/TUV/UL
    Efficiency (%)75
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)4.2
    Width (inch)2.4
    Height (inch)1.1
    MFR Product FamilyPD-25
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product