Serial EM4100 RFID Card Reader Module (without tags)

You may also like:
32390 32390
Parallax
28141 28141
Parallax
28340 28340
Parallax
28448 28448
Parallax
28441 28441
Parallax
VM179 VM179
Velleman
K8019 K8019
Velleman

$69.95 ea

7 Days Lead Time


  • Jameco Part no.: 2109237
  • Manufacturer: Parallax
  • Manufacturer no.: 28140
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Web Exclusive

Serial EM4100 RFID Card Reader Module (without tags)

The RFID Reader Module can be used in a wide variety of hobbyist and commercial applications, including access control, automatic identification, robotics, navigation, inventory tracking, payment systems, and car immobilization. (This item is the module only and does not include RFID tags, see compatible tags below. The Serial RFID Card Reader Module with 4 Tag sampler pack is also available.) There are a variety of transponder tags that come in different packages. Each tag has a specific range that is within 10% of the given distance for each type of tag. The reason for the 10% is due to environmental conditions and RFID modules.

Features

  • Low-cost method for reading passive RFID EM4100 family transponder tags
  • 2400 baud serial interface
  • Enable input allows module to be enabled/disabled by software
  • Bi-color LED for visual indication of status

Applications

  • Robotics
  • Payment Systems
  • Automatic Identification
Note: No tags are included with the RFID Reader Module.

This device can be connected to a PC serial port using a MAX232 line driver. The circuit isn't supported by Parallax, but it's possible to make this connection with a few dollars of parts or by using the USB version of the reader. There is an outline of connections on the forums.

Specifications

  • Reads 125 kHz Tags, EM41000 Family
  • Power requirements: 4.5 to 5.5 VDC
  • Communication: Serial at 2400 baud (8N1)
  • Dimensions: 2.45 x 6.25 x 0.22 in (62.2 x 82.5 x 5.57 mm)
  • Operating temp range: -40 to +185°F (-40 to +85°C)

Compatible Tags:

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Sensor TypeRFID


Report a problem
Suggest a product