12V 16A 192W LED Driver Single Output Switching Power Supply - Cable for Input and Output

You may also like:
HLG-120H-12B HLG-120H-12B
HLG-120H-12A HLG-120H-12A
HLG-40H-12B HLG-40H-12B
HLG-185H-12 HLG-185H-12
HVG-65-15A HVG-65-15A
HLG-185H-12A HLG-185H-12A

$57.80 ea

Price Reduced

175 ship on Jan. 17
2 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2115004
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-12
  • web exclusive
# of units Price
1+ $57.80
10+ $46.95

Request a Large Quantity Quote

192 W Single Output Switching LED Power Supply

12 Volts @ 16 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)16
    Maximum Output Power (W)192
    FamilyHLG-240H
    Additional Output Voltages (VDC)11.2 to 12.8
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CCC/CB/CE
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    Length (inch)9.61
    Width (inch)2.67
    Height (inch)1.52
    ColorSilver
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)11.2 VDC to 12.8 VDC
    Output Current (Channel 1)8 A to 16 A


    Report a problem
    Suggest a product