Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Magnet Wire 26 AWG 328 Feet 1/4 lb Plain Enamel Nylon Insulated

You may also like:
30PE 30PE
24MAG 24MAG
28MAG 28MAG
22MAG 22MAG
16MAG 16MAG
20MAG 20MAG

$9.49 ea

85 ship on Mar. 30
More Available – 3 weeks


  • Jameco Part no.: 2119347
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 26MAG
  • Electronics Parts Locator
# of units Price
1+ $9.49
5+ $8.49
25+ $7.75

Request a Large Quantity Quote

26 AWG Plain Enamel Magnet Wire - 1/4 Lb. (328 ft.)

Plain Enamel Magnet wire is used for many custom winding applications including: headphones, loudspeakers, coils, inductors, transformers, motors, ballasts, relays, and timers where creating a magnetic field is required. It is solid bare copper with a Polyurethane/Polyamide (nylon) insulation.

Features:

  • 1/4 pound
  • 328 feet
  • 26 AWG
  • Solid bare copper conductor
  • Polyurethane / Polyamide (Nylon)
  • (PE) plain enamel magnet wire
  • Nominal outside diameter (OD): 0.0169"
  • Solderable @ 680°F (360°C)
  • Temperature Range: -22 to 311°F (-30 to 155°C)
  • Approvals: MIL JW-1177/42, MW 80-C, Class 155

    Report a problem
    Suggest a product
  • Specification Value
    Wire Gauge (AWG)26
    Conductors1
    Nominal O.D. (ins.)0.0169
    Length (feet)328
    Conductor StrandSolid
    ColorRed Enamel
    Insulation TypeNylon
    PackageReel


    Report a problem
    Suggest a product