Police Light LED Strobe Flasher Kit

You may also like:
SP-1A SP-1A
Elenco Electronics
AK-100 AK-100
Elenco Electronics
ROB0022 ROB0022
DFRobot
JE250 JE250
Jameco Kitpro
JE255 JE255
Jameco Kitpro
WSAK127 WSAK127
Velleman

$49.95 ea

8 ship on Aug. 15


  • Jameco Part no.: 2127814
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-POLICEFLASHER
  • HTS code: 8542390000
  • Web Exclusive

Police Light LED Flasher Kit

Create your own modules that flash and strobe in red and blue just like the police. It includes all the components necessary to construct two separate modules that utilize an Arduino for programming. It's a fun project to build, and it even looks cool when it's done. An Arduino (or compatible MCU) is required for programming, but is not included. If you need one, they are available at Jameco, (P/N: 2151486). See the complete write-up with step by step instructions on the Jameco Workshop page. Scroll to the bottom of the page for a video demonstration of the completed project.

Note: This kit is not intended to be used on public roads, nor should it be. Impersonating an officer or flashing red or blue lights from a vehicle is illegal in most, if not all states.
(For off-road use only).

Kit Includes:

Part No.
Qty.
Description
2203813
20
Red LEDs, 1.7V, 635nm, T1-3/4, 8000mcd
183222
20
Blue LEDs, 3.6V, 470nm, T1-3/4, 3000mcd
105100
1
Protoboard 1.6" x 2.7"
105129
1
Protoboard 2.0" x 4.4"
18922
1
ABS box, black, 2.0" x 3.1" x 0.9", fits 105100
18914
1
ABS box, black, 2.5" x 4.9" x 1.5", fits 105129
2094506
4
Terminal block, 2-position, screw terminal
26623
1
Switch, momentary, pushbutton, SPST, OFF-(ON)
38236
4
Transistor, 2N2222,NPN
690603
100
Resistor, 1/4W, 82Ω
690646
100
Resistor, 1/4W, 120Ω
690865
100
Resistor, 1/4W, 1KΩ
691104
100
Resistor, 1/4W, 10KΩ
36792
1
Hook-up wire, 22 AWG
315484
1
Switch, pushbutton, SPST, OFF-ON
106551
2
Protoboard mount kit
11280
1
9V battery snaps with 6" leads
138587
1
Plug, DC power, 2.1mm X 5.5mm, right angle
198731
1
Battery, 9V

Completed Example:



Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count400


Report a problem
Suggest a product