Motor Metal Gearhead [email protected] Shaft:0.12" Dx0.37" L 'D' Solder Tab 100:1 Ratio

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
Dagu HiTech Electronic
50TYZ-120V6RPM 50TYZ-120V6RPM
Jameco ReliaPro
918-0739 918-0739
RS Electronics
3481 3481
Pololu
3045 3045
Pololu
3042 3042
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2128219
  • Manufacturer: Pololu
  • Manufacturer no.: 1101
  • HTS code: 8501104040
  • Web Exclusive
# of units Price
1+ $13.95
5+ $12.95

Request a Large Quantity Quote

High Performance 100:1 Micro Metal Gear Motor

This gearmotor is a miniature (0.94" x 0.39" x 0.47"), high-quality, high-power motor with 100:1 metal gearbox, similar to Sanyo's popular 12 mm gearmotors. These units have a 0.365" long, 3 mm diameter D-shaped output shaft.

Specifications

  • Gear ratio: 100.37:1
  • Free-run speed @ 6V: 320 rpm
  • Free-run current @ 6V: 80mA
  • Stall current @ 6V: 1600mA
  • Stall torque @ 6V: 30 oz-in
  • Extended motor shaft: No
  • Size: 0.94" x 0.39" x 0.47"
  • Weight: 0.34 oz
  • Shaft diameter: 3mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product