Analog Multimeter DC and DC Max 1000 Volt 5.8x3.9x1.4 Inch

You may also like:
FLUKE-87-5 FLUKE-87-5
FLUKE-376 FC FLUKE-376 FC
SDM3055 SDM3055
FLUKE-177 ESFP FLUKE-177 ESFP
FLUKE-114 FLUKE-114
FLUKE-287 FLUKE-287

$15.95 ea

9 ship on May. 28


  • Jameco Part no.: 2130722
  • Manufacturer: Velleman
  • Manufacturer no.: AVM360
  • Web Exclusive
# of units Price
1+ $15.95
5+ $14.49

Request a Large Quantity Quote

ANALOG MULTIMETER

Features
  • DC and AC voltage measurements: up to 1000V
  • DC current: 50µA to 0.25A
  • resistance measurements
  • two transistor tests: Iceo-test and hFE-measurements
  • diode test: IR and IF measurements
  • with dB-scale
  • Important safety information
Specifications
  • DC voltage: 0.1/0.5/2.5/10/50/250/1000V
    • basic accuracy: 3 at FSD
    • input impedance: 20Kohm/V
    • maximum input: 1000V
  • AC voltage: 10/50/250/1000V
    • basic accuracy: 4 at FSD
    • input impedance: 9Kohm/V
    • frequency range: +
    • maximum input: 1000V
  • DC current: 50µ/2.5m/25m/0.25A
    • basic accuracy: 3 at FSD
    • overload protection: 1.5A
  • resistance: x1/x10/x100/x1K/x10K
    • basic accuracy: 3 at FSD
    • overload protection: 1.5A
  • continuity buzzer: -
  • transistor test: hFE 0-1000 (with extra connector) / Iceo
  • diode test: yes, If and Ir
  • low battery sign: no
  • maximum display: analog
  • ranging mode: manual
  • data hold: no
  • backlight: no
  • dimensions: 5.8" x 3.9" x 1.4"
  • weight (with battery): ± 9.9oz.
  • power supply: 9V battery
  • packing: box
  • accessories: manual / test leads / battery
  • auto power-off: no


Report a problem
Suggest a product
Specification Value
TypeAnalog


Report a problem
Suggest a product