Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3-1/2 Digit Mini Digital Multimeter - 19 Ranges

You may also like:
MAS830L-Y MAS830L-Y
MN35 MN35
EX330 EX330
DDM640 DDM640
DVM850BL DVM850BL
DT830D DT830D

$10.95 ea

675 ship on Aug. 14


  • Jameco Part no.: 2131127
  • Manufacturer: Velleman
  • Manufacturer no.: DVM810
  • Electronics Parts Locator
# of units Price
1+ $10.95
5+ $9.95

Request a Large Quantity Quote

Mini 3-1/2 Digit Digital Multimeter - 19 Ranges

Features:

  • Automatic polarity indication
  • Voltage measurements: AC 500V and DC 500V max.
  • Current measurements: DC 10A max.
  • Resistance measurements: 2MΩ
  • Diode and transistor (hFE) test
  • CAT II rated meter
  • Packaging: blister
  • Important safety information

Specifications:

DC voltage: 200m/2000m/20/200/500V
  • Basic accuracy: ±0.5% (±0.25% for 200mV range)
  • Maximum input: 500V
AC voltage: 200/500V
  • Basic accuracy: ±1.2%
  • Frequency range: 45-450Hz
  • Maximum input: 500V
DC current: 200µ/2000µ/20m/200m/10A
  • Basic accuracy: ±1.0% (±2.0% for 10A range)
  • Overload protection: 200mA 250V fuse (10A-range is not fuse-protected)
Resistance: 200/2000/20k/200k/2000k
  • Basic accuracy: ±0.8% (±1.0% for 2000k range)
  • Overload protection: 220Vrms max. for 15 seconds

Extra Features:

  • Over-range: Yes
  • Transistor (hFE) NPN/PNP test: Yes
  • Diode test: Yes
  • Low-battery indication: Yes
  • Maximum display: 3 1/2 digits
  • LCD display height: 0.5"
  • Ranging mode: Manual
  • Size: 3.6"L x 1.8"W
  • Weight (with battery): 3.2 oz. (0.2 lbs.)
  • Power supply: 12V battery (included)
  • Includes: User manual, test leads, 1 GP23GA 12V battery (such as this 12V A23-size battery, P/N: 2237976)


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count2000
FunctionVoltage, Current, Resistance, Temperature,Frequency, Continuity, Diode Test, hFE
AutorangeNO
Voltage Range (VDC)200m to 500
Voltage Range (VAC)200 to 500
DC Current Range (A)200u to 10
Resistance Range (Ohms)200 to 2000k
StyleHandheld


Report a problem
Suggest a product