Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

RF Remote Transmitter 8-channel 165 Feet Range 433 MHz Requires 3AAA

You may also like:
FMST-100 FMST-100
MK179 MK179
AMFM-108CK AMFM-108CK
K7000 K7000
MK137 MK137
MK160 MK160

$37.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2132373
  • Manufacturer: Velleman
  • Manufacturer no.: VM118R
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
2+ $37.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

8-Channel RF Remote Transmitter




Features
  • 8 addresses allow the use of multiple receivers
  • 'all clear'- function
  • Open-field range up to 50m / 165ft.
  • Toggle or momentary mode for each key
Specifications
  • Power supply: 3 AAA batteries, not included.
  • 433MHz operation
  • 8 digitalkodade kanaler
  • Rubber keypad
  • LED function/mode indication
  • FCC approved ID code: NLO8058


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product