RF Remote Transmitter Kit 8-Channel 165 Feet Range 433 MHz Requires 3AAA

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
Qualcomm
TEL0002 TEL0002
DFRobot
350-00017 350-00017
Parallax
30086 30086
Parallax
814 814
Adafruit Industries
VMA322 VMA322
Velleman

$31.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2132381
  • Manufacturer: Velleman
  • Manufacturer no.: K8058
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
2+ $31.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2

8-Channel RF Remote Control

Features

  • Works together with the K8056 / K8070 / VM119
  • 8 addresses allow the use of multiple receivers
  • 'all clear'- function
  • Toggle or momentary mode for each key
  • Open-field range up to 165ft.
  • Rubber keypad

Specifications

  • Operate up to 8 channels
  • 433MHz operation
  • LED function/mode indication
  • Power supply: 3 AAA batteries, not included.
  • Dimensions: 5.9 x 2.3 x 0.8"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product