Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Instek GDS-1152A-U

You may also like:
SDS1202X-E SDS1202X-E
Siglent Technologies
GDS-2072A GDS-2072A
Instek
GDS-2074A GDS-2074A
Instek
GDS-2102A GDS-2102A
Instek
GDS-2104A GDS-2104A
Instek
GDS-2202A GDS-2202A
Instek
GDS-2204A GDS-2204A
Instek

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2143401
  • Manufacturer: Instek
  • Manufacturer no.: GDS-1152A-U
  • HTS code: 9030201500
  • Web Exclusive

150MHz 2-Channel Digital Storage Oscilloscope


The 150MHz GDS-1152A-U provides a unique and affordable solution for high sampling and long memory applications. The GDS-1152A-U, carries a real-time sampling rate of 1GSa/s and 2M point record length, placing it among the most outstanding-specification product in the entry level DSO field. In addition to traditional functionalities, the GDS-1152A-U boasts several new features.

Features like the high resolution 5.7" color TFT display, user-friendly human interface, and USB device and host ports make the GDS-1152A-U a feature-rich DSO.

Features:
  • Bandwidths: 150 / 100 / 70MHz
  • Real-Time Sample Rates Maximum: 1GSa/s, Equivalent-Time: 25GSa/s
  • Record Length: 2Mega Point
  • Vertical Scale: 2mV~10V
  • Horizontal Range: 1ns~50s
  • Automatic Measurements: Up to 27
  • Versatile Math Functions: +, -, x, FFT, FFTrms
  • LCD Display: 5.60" TFT
  • USB Host and Device Interface Supported
  • Multi-Language Support on Operation Menu & On-Screen Help
  • Go/No-Go Function
  • Data logger function
  • Zoom FFT function
  • Includes: User's manual, power cord, test probe

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product