Capacitor Ceramic Disc 0.1µF 50V ±20%

You may also like:
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.1/50-13 DC.1/50-13
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.14 ea

5,535 In Stock
More Available – 10 days


  • Jameco Part no.: 2146311
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.1/50-11
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.07
500+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 11mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Capacitance (pF)100000
    Capacitance0.1 µF
    Voltage Rating50 VDC
    Tolerance20%
    Body Diameter11 mm
    Lead Length26 mm
    Lead Pitch6 mm
    MountingThrough Hole


    Report a problem
    Suggest a product