4.5VDC Gearhead Motor Pair

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
38-001 38-001
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R

$7.95 ea

80 ship on Oct. 21


  • Jameco Catalog
# of units Price
1+ $7.95
5+ $6.95
25+ $5.95

Request a Large Quantity Quote

Gear Motor - 90 degree Shaft

Specifications:
  • Comes as a pair
  • Suggested Voltage: 4.5VDC
  • No Load Speed: 90 ±10 rpm
  • No Load Current: 190mA (max. 250mA)
  • Gear ratio: 48:1
  • Torque: 800gf.cm min

    Documents:
  • Mechanical drawing

    Report a problem
    Suggest a product
  • Specification Value
    Current @ Max. Efficiency (mA)190
    Torque @ Max. Efficiency (g-cm)800
    Speed @ Max. Efficiency (RPM)90


    Report a problem
    Suggest a product