LED Super Bright Red Diffused 10mm Jumbo T-3 1/4 660nm 600mcd

You may also like:
3MMLED-WHITE 3MMLED-WHITE
Jameco Valuepro
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
Jameco Valuepro
3MMLED-BLUE 3MMLED-BLUE
Jameco Valuepro
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
Jameco Valuepro
LHR3331 LHR3331
Jameco Valuepro
LWK3333 LWK3333
Jameco Valuepro

$0.59 ea

1,086 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2152155
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-10003URD-U12
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

10mm Jumbo Diffused Super Red LED

Specifications

  • Emitting Color: Super Red
  • Lens Feature: Red diffused
  • Diameter: 0.394" (10mm)
  • LED Height: 0.43"
  • Lead Length: 1.0"
  • Lead Spacing: 0.1"
  • Typical Vf: 1.8V
  • Typical If: 20mA (160mA peak)
  • Typical Brightness: 600mcd
  • Wavelength: 660nm
  • Viewing Angle: 60°


Report a problem
Suggest a product
Specification Value
PackageT3-1/4 (10mm)
ColorRed
Luminous Intensity600 mcd
Lens TypeDiffused
Viewing Angle60°
Typical Forward Voltage1.8 V
Typical Forward Current30 mA
Peak Wavelength660 nm
Height14 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeBright


Report a problem
Suggest a product