22 AWG Yellow Solid Tinned-Copper Hook-Up Wire 25 Feet

You may also like:
9313-4 9313-4
Jameco Valuepro
801-4-25 801-4-25
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro
Price Reduced

$3.95 ea

1,079 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2152921
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9313-4-25
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $3.95
5+ $3.59
10+ $3.29

Request a Large Quantity Quote

22 AWG Solid Hook-Up Wire, 25 ft.

Features

  • Color: Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorYellow
Length25 ft.
Insulation TypePVC, MIL-W-16878/1 Type "B"
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product