Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18V 3.33A 60W Switching Table Top Power Supply

You may also like:
GST60A18-P1J GST60A18-P1J
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
MANGO240-0500AY MANGO240-0500AY
S060CQ1500380 S060CQ1500380
GST120A24-P1M GST120A24-P1M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2154951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS60A18-P1JU
  • HTS code: 8504409530
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $18.95
10+ $16.95

Request a Large Quantity Quote

18V 3.33A 3-Wire Input Regulated AC-to-DC Switching Table Top Power Supply with 2.1mm Plug

18 Volts @ 3.33 Amps

REPLACEMENT PRODUCT NOTICE:

The GST60A18-P1J is a replacement part for the above GS60A18-P1J.

Features

  • Universal input: 100-240 VAC @50-60 Hz
  • 2.1 mm x 5.5 mm, center positive female barrel plug
  • Built in PFC
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V
  • "U" = Power Cord Included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product